Panasonic LC-P127R2P1 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | LC-P |
| Size | 94mm |
| Termination | Faston |
| Voltage Rating | 12V |
| Weight | 2500g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-P127R2P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.