Panasonic LC-R127R2PG technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Weight | 2.47kg |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-R127R2PG to view detailed technical specifications.
No datasheet is available for this part.