Panasonic LC-RA1212P1 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Lead Free | Contains Lead |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Series | LC |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3800g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-RA1212P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
