Panasonic LC-RD1217P technical specifications.
| Capacity | 17ah |
| Chemistry/Technology | Lead Acid |
| Lead Free | Contains Lead |
| Mount | Bolt |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | LC |
| Size | 167mm |
| Voltage Rating | 12V |
| Weight | 6400g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-RD1217P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
