This 12V rechargeable lead acid battery features a capacity of 7.2Ah and a maximum self discharge rate of 91% per 3 months. It has a rectangular shape and a weight of 2470 grams. The battery is designed for use in secondary applications and has a service life of 5 years. It does not exhibit memory effect and has a pin count of 2.
Panasonic LC-V127R2P1 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 7.2Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Average Service Life | 5Year |
| Maximum Self Discharge Rate | 91% Per 3 Months |
| Memory Effect | No |
| Product Weight | 2470g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic LC-V127R2P1 to view detailed technical specifications.
No datasheet is available for this part.