Panasonic LC-X1220P technical specifications.
| Capacity | 20ah |
| Chemistry/Technology | Lead Acid |
| Lead Free | Contains Lead |
| Mount | Bolt |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Series | LC |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 6600g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-X1220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
