Panasonic LC-X1228P technical specifications.
| Battery Type | SECONDARY |
| Capacity | 28ah |
| Package/Case | 124 |
| Chemistry/Technology | Lead Acid |
| Lead Free | Contains Lead |
| Mount | Bolt |
| Number of Cells | 1 |
| Output Voltage | 12V |
| Series | LC |
| Shape | Rectangular |
| Voltage | 12V |
| Voltage Rating | 12V |
| Weight | 10900g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-X1228P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
