Panasonic LC2H-FE-DL-2KK-B technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | LC2H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC2H-FE-DL-2KK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.