Panasonic LC-VA1212PG1 technical specifications.
| Nominal Voltage | 12V |
| Rated Capacity (20HR) | 12Ah |
| Length | 151mm |
| Width | 98mm |
| Height | 94mm |
| Total Height | 100mm |
| Approx. Mass | 3.65kg |
| Terminal Type | Faston 187 & 250M |
| Capacity (20 hour rate) at 25°C | 12Ah |
| Capacity (10 hour rate) at 25°C | 10Ah |
| Capacity (3 hour rate) at 25°C | 9.3Ah |
| Capacity (1 hour rate) at 25°C | 8.5Ah |
| Internal Resistance (Fully charged battery) at 25°C | 18mΩ |
| Temperature Dependency of Capacity (40°C) | 102% |
| Temperature Dependency of Capacity (25°C) | 100% |
| Temperature Dependency of Capacity (0°C) | 85% |
| Temperature Dependency of Capacity (-15°C) | 65% |
| Self Discharge (After 3 months) at 25°C | 91% |
| Self Discharge (After 6 months) at 25°C | 82% |
| Self Discharge (After 12 months) at 25°C | 64% |
| Expected trickle life at 25°C | 3years |
| Expected trickle life at 20°C | 5years |
| Recommended Control Voltage for Trickle Use | 13.6-13.8V |
| Initial Current for Trickle Use | 1.80 or smallerA |
Download the complete datasheet for Panasonic LC-VA1212PG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.