Panasonic LD-601 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Supply Current | 250mA |
| Series | LD |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LD-601 to view detailed technical specifications.
No datasheet is available for this part.