Panasonic LH-54 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Configuration | Analog |
| RoHS Compliant | No |
| Series | LH-50 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LH-54 to view detailed technical specifications.
No datasheet is available for this part.