Panasonic LKF1aM-12V-1-5 technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LKF1aM-12V-1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.