Panasonic LKF1aM-9V-1-8 technical specifications.
| Coil Current | 27.8mA |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LKF1aM-9V-1-8 to view detailed technical specifications.
No datasheet is available for this part.