Panasonic LKF1AMQ-12V-1-8 technical specifications.
| Application(s) | POWER |
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Depth | 26.1mm |
| Height | 10mm |
| Length | 26.3mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LKF1AMQ-12V-1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
