
General purpose SPST power/signal relay featuring a 5VDC coil with 106mA current and 530mW power consumption. Contact ratings include 10A switching current and 30VDC maximum contact voltage, with a 277VAC maximum voltage rating. Operate and release times are 15ms and 5ms respectively. This through-hole mount component offers tin/silver contact material and is RoHS compliant.
Panasonic LKP1AF-5V technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-P |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKP1AF-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
