Panasonic LM10-80-1 technical specifications.
| Type | Reflective |
| Maximum Sensing Distance | 0.08m |
| Shock Rating | 20G |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic LM10-80-1 to view detailed technical specifications.
No datasheet is available for this part.