Panasonic LNG312GKG technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.7mm |
| Length | 4mm |
| Lens Size | 4mm |
| Lens Style | Flat, Triangular |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Wavelength | 565nm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG312GKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.