Single Color LED, Red, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
Panasonic LNJ201LPQJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic LNJ201LPQJA to view detailed technical specifications.
No datasheet is available for this part.