Single Color LED, Orange, Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2
Panasonic LNJ802RPDJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic LNJ802RPDJA to view detailed technical specifications.
No datasheet is available for this part.