
Primary alkaline manganese dioxide battery, 1.5V output voltage, cylindrical shape with button termination. Features a lead-free construction and operates within a temperature range of -20°C to 54°C. Each unit contains a single cell and weighs 10.83g. Supplied in bulk packaging with a quantity of 500.
Panasonic LR03XWA/B technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Chemistry/Technology | Alkaline |
| Lead Free | Lead Free |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | LR03 |
| Shape | Cylindrical |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 10.83g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR03XWA/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
