Panasonic LR03XWA/BF2X4 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Number of Cells | 8 |
| Rechargeability | Non-Rechargeable |
| Series | LR03 |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 86.18g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic LR03XWA/BF2X4 to view detailed technical specifications.
No datasheet is available for this part.