Panasonic LR14XWA/BF3 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Number of Cells | 3 |
| Rechargeability | Non-Rechargeable |
| Series | LR14 |
| Termination | Solder |
| Voltage Rating | 4.5V |
| Weight | 210.01g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic LR14XWA/BF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.