Panasonic LR14XWA/BF9 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Number of Cells | 9 |
| Rechargeability | Non-Rechargeable |
| Series | LR14 |
| Termination | Solder |
| Voltage Rating | 13.5V |
| Weight | 635g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic LR14XWA/BF9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.