Panasonic LR20AD/B technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 61.5(Max) |
| Seated Plane Height (mm) | 34.2(Max) |
| Package Diameter (mm) | 34.2(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 1.5V |
| Chemistry | Alkaline |
| Cell Size | D |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Product Weight | 142.7g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic LR20AD/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.