Panasonic LR20XWA/BL4X2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Number of Cells | 8 |
| Rechargeability | Non-Rechargeable |
| Series | LR20 |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 1100g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic LR20XWA/BL4X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.