Panasonic LR20XWA/C technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Series | LR20 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 141.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LR20XWA/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
