Panasonic LR6XWA/2SB technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Series | LR6XWA |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 45.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LR6XWA/2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.