
Cylindrical 1.5V AA primary battery featuring Alkaline Manganese Dioxide chemistry. This lead-free, RoHS compliant power source offers a stable 1.5V output voltage with a button termination. Each bulk package contains 500 units, with individual batteries weighing 22.8g.
Panasonic LR6XWA/B technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Chemistry/Technology | Alkaline |
| Lead Free | Lead Free |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LR6XWA |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 22.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LR6XWA/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
