
Panasonic LS-H91F-A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Sensing Distance | 3m |
| Series | LS |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LS-H91F-A to view detailed technical specifications.
No datasheet is available for this part.
