Panasonic LT4H8-AC24V technical specifications.
| Contact Material | Silver |
| Depth | 48mm |
| Display Type | Digital |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Width | 70.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H8-AC24V to view detailed technical specifications.
No datasheet is available for this part.