
Panasonic LX-101 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Ratings | IP67 |
| Response Time | 150us |
| Series | LX-100 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LX-101 to view detailed technical specifications.
No datasheet is available for this part.
