Panasonic M18-LD0035-A-P-PN technical specifications.
| Load Current | 100mA |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 333us |
| Series | M18-L |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M18-LD0035-A-P-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.