Panasonic M18-LT6000-A-P-PN technical specifications.
| Load Current | 100mA |
| Mount | Panel |
| Operating Supply Current | 35mA |
| Output Configuration | PNP - Open Collector |
| Ratings | IP67 |
| Response Time | 333us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M18-LT6000-A-P-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.