The M91 Series 4-Pole Sealed Ball Bearing is a general-purpose bearing designed for use in a variety of applications. It has a current rating of 370mA and operates at a supply voltage of 230V. The bearing measures 105mm in length and has a width and depth of 90mm. It is a sealed unit, suitable for use in environments where exposure to dust and moisture is a concern.
Panasonic M91X40GK4GGA technical specifications.
| Bearing Type | Ball |
| Current Rating | 370mA |
| Depth | 90mm |
| Length | 105mm |
| Mount | Sealed |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Series | M91 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M91X40GK4GGA to view detailed technical specifications.
No datasheet is available for this part.