Panasonic M9MX40GK4CGA technical specifications.
| Bearing Type | Ball |
| Current Rating | 150mA |
| Depth | 90mm |
| Length | 117.8mm |
| Number of Poles | 4 |
| Operating Supply Voltage | 400V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M9MX40GK4CGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.