This ball bearing features a 4-pole design with a current rating of 310mA and an operating supply voltage of 230V. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The bearing measures 117.8mm in length, 90mm in width, and 90mm in depth, with a weight of 5.2lb. It is designed for use in a 200mm package with a sealed mount.
Panasonic M9MX40GK4YGA technical specifications.
| Bearing Type | Ball |
| Package/Case | 200 |
| Current Rating | 310mA |
| Depth | 90mm |
| Length | 117.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Sealed |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| RPM | 1675RPM |
| Termination | Connector |
| Weight | 5.2lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic M9MX40GK4YGA to view detailed technical specifications.
No datasheet is available for this part.