
The MA21D3400L is a general purpose rectifier diode from Panasonic with a maximum reverse voltage of 30V and a current rating of 1A. It features a reverse recovery time of 14ns and a capacitance of 45pF. The diode is packaged in a surface mount package and is lead free. It is suitable for use in a variety of applications where a reliable and efficient rectifier is required.
Panasonic MA21D3400L technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA21D3400L to view detailed technical specifications.
No datasheet is available for this part.