Panasonic MA21D3800L technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 40pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 13ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA21D3800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.