Panasonic MA2711100L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2711100L to view detailed technical specifications.
No datasheet is available for this part.