Panasonic MA27D270GL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA27D270GL to view detailed technical specifications.
No datasheet is available for this part.