The Panasonic MA27D2900L is a general purpose rectifier diode with a maximum reverse voltage of 30V and an average rectified current of 100mA. It features a low capacitance of 11pF and a reverse recovery time of 1ns. The diode is packaged in a surface mount package and is lead free. It is suitable for use in a variety of applications, including power supplies and rectifier circuits.
Panasonic MA27D2900L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 11pF |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA27D2900L to view detailed technical specifications.
No datasheet is available for this part.