Panasonic MA27E0200L technical specifications.
| Average Rectified Current | 35mA |
| Capacitance | 1.2pF |
| Package/Case | SMD/SMT |
| Current Rating | 35mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 35mA |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA27E0200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.