The Panasonic MA27P0700L is a single PIN diode with a maximum current rating of 100mA and a maximum power dissipation of 150mW. It is packaged in a surface mount device (SMD/SMT) and is lead free. The diode has a DC rated voltage of 60V and a resistance of 1.5 ohms. It is available in cut tape packaging.
Panasonic MA27P0700L technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 150mW |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Resistance | 1.5R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA27P0700L to view detailed technical specifications.
No datasheet is available for this part.