The Panasonic MA27P1100L is a single PIN diode with a maximum current rating of 50mA and a DC rated voltage of 60V. It is packaged in a surface mount SMD/SMT package and is lead free. The diode has a resistance of 1.6 ohms and is available on cut tape. It is suitable for use in a variety of applications where a standard polarity diode is required.
Panasonic MA27P1100L technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Resistance | 1.6R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA27P1100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.