The MA2C85600E is a general purpose rectifier diode with a maximum reverse voltage of 35V and a current rating of 100mA. It features a capacitance of 2pF and is available in a through hole package. The diode is lead free and has a standard polarity. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Panasonic MA2C85600E technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2C85600E to view detailed technical specifications.
No datasheet is available for this part.