Panasonic MA2J11200L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2J11200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.