Panasonic MA2J1120GL technical specifications.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2J1120GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.