The Panasonic MA2J11300L is a general purpose rectifier with a maximum reverse voltage of 80V and an average rectified current of 200mA. It features a low capacitance of 4pF and a reverse recovery time of 10ns. The device is lead free and suitable for surface mount applications. The MA2J11300L is packaged in a single unit on a cut tape reel.
Panasonic MA2J11300L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2J11300L to view detailed technical specifications.
No datasheet is available for this part.