Panasonic MA2Q70500L technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 90pF |
| Package/Case | DO-214AB |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MA2Q70500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.