
The MA2SD1000L is a general purpose rectifier diode from Panasonic with a maximum reverse voltage of 20V and an average rectified current of 200mA. It features a reverse recovery time of 3ns and a capacitance of 25pF. The diode is lead free and available in a surface mount package. It is not RoHS compliant.
Panasonic MA2SD1000L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 25pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MA2SD1000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
